PR-1500GW-R12/A618C

IEI
458-PR1500GWR12A618C
PR-1500GW-R12/A618C

Mfr.:

Description:
Modules Accessories 5-Slot Half size Chassis,White,1x 8cm fan,with ACE-A618C-RS-R10(180W),RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 30   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$446.53 $13,395.90
50 Quote

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Modules Accessories
Industrial Computer Chassis
Compact Chassis
Brand: IEI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dimensions: 254 mm x 286 mm x 132 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: Modules Accessories
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0