HW4B-A1F10-R

IDEC
199-HW4BA1F10R
HW4B-A1F10-R

Mfr.:

Description:
Pushbutton Switches 22mm Pushbutton Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$32.85 $32.85
$32.30 $323.00
$31.59 $789.75
$30.01 $1,500.50
$29.15 $2,915.00
$28.44 $7,110.00
$27.89 $13,945.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches
HW4B
Standard Switches
Non-Illuminated
SPST
Panel Mount
ON - OFF, OFF - ON
Round
IP65
Screw
Red
Brand: IDEC
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509035
TARIC:
8536508099
ECCN:
EAR99

HW4B Metal Bezel Non-Illuminated Pushbuttons

IDEC HW4B Metal Bezel Non-Illuminated Pushbuttons are 22mm IEC-style global pushbuttons with locking lever removable contact blocks and finger-safe IP20 contacts. The IDEC HW4B switches have metal front bezels and offer easy assembly. These pushbuttons offer worldwide approvals and tamperproof construction. The product line includes emergency stop (E-stop) switches that meet EN60947-5-5.