HW1S-2

IDEC
199-HW1S2
HW1S-2

Mfr.:

Description:
Switch Actuators Operator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$13.62 $13.62
$13.23 $132.30
$12.56 $314.00
$12.43 $621.50
$11.60 $1,160.00
$11.16 $2,790.00
$10.73 $5,365.00
$10.44 $10,440.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Switch Actuators
HW1S
Lever
22 mm 2-Position Selector Switches
HW1S Series
Black, White
IP65
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Illumination: Non-Illuminated
Material: Plastic
Mounting Style: Panel Mount
Product: Actuators
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

HW1S Non-Illuminated Selector Switches

IDEC HW1S Non-Illuminated Selector Switches are easy to use, easy to install, and available in a number of styles, including metal bezel, plastic bezel, and multiple colors and configurations. HW switches are easy to build, modify, maintain, and repair. HW switches mount into any 22mm round, mounting hole. Anti-rotation rings prevent switch rotation once it is mounted. Up to six contacts and wire contact blocks can be mounted separately for easy installation. IDEC HW1S Non-Illuminated Selector Switches also have a yellow safety lever lock to ensure contacts stay on the switch.