FT1A-H24RA

IDEC
199-FT1AH24RA
FT1A-H24RA

Mfr.:

Description:
Programmable Logic Controllers - PLCs SmartAXIS 24I/O CPU DC power

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2

Stock:
2 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$784.33 $784.33
$735.69 $7,356.90
$735.21 $18,380.25

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Programmable Logic Controllers - PLCs
PLC + HMI
16 Input
8 Output
DIN Rail Mount
24 VDC
Sink
Relay
Serial
Monochrome
FT1A
0 C
+ 55 C
119 mm x 60 mm x 110.3 mm
Analog / Digital: Digital
Brand: IDEC
Product Type: PLC Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109160
JPHTS:
853710000
KRHTS:
8537102020
BRHTS:
85371020
ECCN:
EAR99

FT1A SmartAXIS PLC Controllers

IDEC FT1A SmartAXIS PLC Controllers are designed to provide unique features and advanced functions for applications that require limited I/O. These controllers are available in 12, 24, 40, and 48 I/O CPUs. The FT1A controllers feature an embedded RJ45 Ethernet port, Modbus TCP and RTU, embedded smart LCD/keypad, built-in 2-8 analog inputs, and 10A relay contacts. The FT1A SmartAXIS controllers are CE compliant, cULus listed, and class I division 2 rated for hazardous locations.