CS-A2-02-R-05

IDEC
199-CSA202R05
CS-A2-02-R-05

Mfr.:

Description:
Sensor Hardware & Accessories 95A251570 Cable M12 4pin 5m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$50.39 $50.39
$47.29 $236.45
$44.78 $447.80
$43.01 $1,075.25
$41.55 $2,077.50
$40.75 $4,075.00
$40.49 $10,122.50
500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Sensor Hardware & Accessories
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Sensor Hardware
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0