AS6M-2KT2PB

IDEC
199-AS6M2KT2PB
AS6M-2KT2PB

Mfr.:

Description:
Keylock Switches 16mm Key Switch 2 Position

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 118

Stock:
118
Can Ship Immediately
On Order:
55
Factory Lead-Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$58.36 $58.36
$51.35 $513.50
$48.18 $1,204.50
$46.74 $2,337.00
$43.55 $4,355.00
$42.53 $10,632.50
500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Keylock Switches
Non-Illuminated
DPDT
ON - ON
3 A
250 VAC
250 VDC
Quick Connect
Keylocks
90 deg
2 Position
IP65
Brand: IDEC
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Life: 100000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Product Type: Keylock Switches
Series: A6
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 27 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509065
TARIC:
8536508000
ECCN:
EAR99