APW199D-R-24V

IDEC
199-APW199-DR24V
APW199D-R-24V

Mfr.:

Description:
Industrial Panel Mount Indicators / Switch Indicators 22mm Pilot Light Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 48

Stock:
48 Can Ship Immediately
Factory Lead-Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$45.68 $45.68
$36.04 $360.40
$34.86 $871.50
$32.90 $1,645.00
$30.90 $3,090.00
$29.58 $14,790.00

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Industrial Panel Mount Indicators / Switch Indicators
Indicators
Indicator Actuator
TW Series
Panel Mount
Red
IP65
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Illuminated: Illuminated
Lamp Type: LED
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 25 C
Product Type: Panel Mount Indicators / Switch Indicators
Series: TW
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531200040
ECCN:
EAR99