AL6H-LK3-G

IDEC
199-AL6HLK3G
AL6H-LK3-G

Mfr.:

Description:
Switch Hardware A6/L6 PL Lens Asmbly Green Rct

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$6.74 $6.74
$6.55 $65.50
$6.51 $162.75
$5.93 $296.50
$5.89 $589.00
$5.77 $1,442.50
$5.66 $2,830.00
$5.62 $5,620.00
$5.56 $13,900.00

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Switch Hardware
Indicators
Lens
Pilot Lights/Buzzers
A Series
IP65
A6
Brand: IDEC
Color: Green
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Features: Rectangular
Illumination Color: Green
Mounting Style: Panel Mount
Mounting Type: Snap In
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 18 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
ECCN:
EAR99