AB6H-M1L-R

IDEC
199-AB6HM1LR
AB6H-M1L-R

Mfr.:

Description:
Pushbutton Switches 16mm Pushbutton Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$24.41 $24.41
$23.33 $233.30
$23.03 $575.75
$22.09 $1,104.50
$21.37 $2,137.00
$20.61 $5,152.50
$20.00 $10,000.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches
A6
Standard Switches
Non-Illuminated
Panel Mount
3 A
250 VDC
250 VAC
Quick Connect
Gold
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Life: 100000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99