MRS-800

IBASE
103-MRS-800-A
MRS-800

Mfr.:

Description:
HMI Displays & Panel PCs 8" RISC PPC ARM-A8 60W w/Touch

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$697.75 $697.75
$685.44 $6,854.40
$671.70 $16,792.50
50 Quote

Product Attribute Attribute Value Select Attribute
IBASE
Product Category: HMI Displays & Panel PCs
RoHS:  
Texas Instruments
AM3517
600 MHz
12 V
LAN, RS-232, USB
0 C
+ 45 C
211.6 mm x 171.28 mm x 33.5 mm
Brand: IBASE
Description/Function: RISC 8 in Panel PC with resistive touch TI AM3517 600 MHz CPU, 256 MB DDR2 onboard 512 MB NAND flash, 60 W power adapter
Memory Size: 256 MB
Memory Type: DDR2
Packaging: Bulk
Processor Series: RISC
Product Type: Panel PCs
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: MRS-800-A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
USHTS:
8473302000
ECCN:
4A994