MB967

IBASE
103-MB967
MB967

Mfr.:

Description:
Single Board Computers SBC Intel LGA1155 3rd Gen Ci3/5/7/Xeon

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$726.38 $726.38
$716.94 $3,584.70
$690.06 $17,251.50

Product Attribute Attribute Value Select Attribute
IBASE
Product Category: Single Board Computers
RoHS:  
355 mm x 185 mm
Intel
Core i3/i5/i7, Xeon
Core i3/i5/i7, Xeon
32 GB
0 GB
12 V
Ethernet, RS-232/422/485, SATA, USB
0 C
+ 60 C
355 mm x 185 mm
Bulk
Brand: IBASE
Chipsets: C216
Description/Function: LGA1155 for 3rd Generation Core i7/i5/i3 / Xeon, C216 PCH, 1x Intel GbE 82579LM + 7x Intel GbE 82583V, LAN 5/6 and 7/8 bypass, SATA connector, Mini PCI-E, CF and PCI-E expansion
Memory Type: DDR3
Processor Series: Intel Core i3/i5/i7, Intel Xeon
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
USHTS:
8473302000
ECCN:
4A994