ID108

IBASE
103-ID108
ID108

Mfr.:

Description:
Modules Accessories FC, 6W amplifier board, 12V DC-in + Speaker + Line-in (Dual Channel) connector onboard, (RoHS)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$44.12 $44.12
$38.64 $386.40
$36.96 $924.00
$35.77 $1,788.50
$34.57 $3,457.00
$32.66 $8,165.00
$31.71 $15,855.00

Product Attribute Attribute Value Select Attribute
IBASE
Product Category: Modules Accessories
RoHS:  
Brand: IBASE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Modules Accessories
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0