IB112

IBASE
103-EMB-IB112
IB112

Mfr.:

Description:
Single Board Computers RISC iMX536 1G DDR3 1*LAN 3*COM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$324.42 $324.42
$320.05 $3,200.50
$311.62 $7,790.50
$307.57 $15,378.50

Product Attribute Attribute Value Select Attribute
IBASE
Product Category: Single Board Computers
RoHS:  
3.5 in
Freescale
i.MX536
ARM Cortex A8
800 MHz
1 GB
1 GB
12 V to 30 V
Audio, CAN, Ethernet, GPIO, HDMI, LVDS, mPCIe, RS-232, SATA, USB 2.0, VGA
- 20 C
+ 70 C
147 mm x 102 mm
Bulk
Brand: IBASE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: 3.5-inch SBC with industrial-grade Freescale i.MX536 800 MHz, 1 GB DDR3, 10/100 LAN, SD, Micro-SD, 3 COM ports, Mini-PCIe x1 slot
Memory Size: 1 GB
Memory Type: DDR3
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: EMB-IB112
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
USHTS:
8473302000
ECCN:
4A994