SPS-L225-HDLS

Honeywell
785-SPS-L225-HDLS
SPS-L225-HDLS

Mfr.:

Description:
Linear Displacement Sensors 225 mm linear RS232-type Digit O/P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
6 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 20   Multiples: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$845.59 $16,911.80

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Linear Displacement Sensors
RoHS:  
Brand: Honeywell
Package / Case: Thermoplastic
Product Type: Linear Displacement Sensors
Series: SPS
Factory Pack Quantity: 5
Subcategory: Sensors
Unit Weight: 399.780 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8543700000
CNHTS:
9031809090
USHTS:
8543704500
TARIC:
8541401000
ECCN:
EAR99

SMART Position Sensors

Honeywell Sensing and Control SMART Position Sensors offer highly accurate motion control, improving operation efficiency and safety. These small, durable position sensors meet IP67/IP68/IP69K ratings, making them ideal for harsh applications in the aerospace, and industrial industries. Honeywell Sensing and Control SMART Position Sensors are available in a variety of configurations, including 35mm and 75mm analog linear, 225mm analog and digital linear, 360° rotary, and 100° and 180° arc as well as 0° to 145° arc. The 35mm analog linear position sensors offer a non-contacting sensing solution and are able to self-calibrate and self-diagnose to reduce equipment downtime. 

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.