PX3AN1BH200PSAAX

Honeywell
785-PX3AN1BH200PSAAX
PX3AN1BH200PSAAX

Mfr.:

Description:
Pressure Sensors - Industrial Brass 1/4 NPT port HNBR, Sealed Gage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 147

Stock:
147 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$188.40 $188.40
$182.02 $910.10
$175.82 $4,395.50
$170.52 $10,231.20

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Pressure Sensors - Industrial
RoHS:  
Transducers
200 psi
Sealed Gauge
0.25 %
Analog
1/4 in - 18 NPT Male
500 mV to 4.5 V
5 V
Brand: Honeywell
Diameter: 17 mm
Length: 50 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Pressure Port: Port
Product Type: Industrial Pressure Sensors
Series: PX3
Factory Pack Quantity: 60
Subcategory: Sensors
Unit Weight: 40.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
9026200010
CNHTS:
9031809090
USHTS:
9026204000
JPHTS:
902620010
TARIC:
9026208000
ECCN:
EAR99

PX3 Heavy Duty Pressure Transducers

Honeywell PX3 Heavy Duty Pressure Transducers use piezoresistive sensing technology with application-specific integrated circuit (ASIC) signal conditioning in a brass housing. These transducers integrate a Metri-Pack 150 electrical connector, operate between -40°C to +125°C, and are fully calibrated. PX3 transducers consume less current and provide high electromagnetic compatibility (EMC) performance, insulation resistance, and dielectric strength. Honeywell PX3 Heavy Duty Pressure Transducers are compatible with refrigerants, petroleum oils, lubricants, hydraulic fluids, brake fluids, air, and water. Industrial applications include heating ventilation air conditioning and refrigeration (HVAC/R) and air compressor system monitoring. Transportation applications include air systems and hydraulic oil pressure monitoring.

Pressure Sensors

Honeywell Pressure Sensors offer measurement solutions with a complete lineup of board-mount and heavy-duty sensors. These sensors are easily configurable and available in a wide range of ports, connectors, outputs, and pressure ranges. Honeywell Pressure Sensors are suitable for basic or complex applications, delivering enhanced precision, repeatability, and ruggedness.

Heavy Industrial Pressure Sensing

Honeywell PX2 and PX3 Heavy Duty Pressure Transducers are highly configurable pressure sensors that use piezoresistive sensing technology with ASIC (Application Specific Integrated Circuit) signal conditioning in a metal housing. These Honeywell sensors are calibrated and compensated for offset, sensitivity, temperature effects, and non-linearity using the onboard ASIC. The Total Error Band, which provides an indication of the sensor’s true measurement performance over a specified temperature range, is ±2 %FSS (+40ºC to +125ºC [-40°F to +257°F]) for the PX2 series and ±1 %FSS (-20°C to +85°C [-4°F to +185°F]) for the PX3 Series. Pressure ranges are 1bar to 70bar | 100kPa to 7MPa | 15psi to 1000psi for the PX2 Series and 1bar to 50bar | 15psi to 700psi for the PX3 Series. Honeywell PX2 and PX3 Heavy Duty Pressure Transducers are designed and manufactured according to ISO 9001 standards and are RoHS and CE compliant.

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.