JV-30

Honeywell
785-JV-30
JV-30

Mfr.:

Description:
Switch Actuators V3/V7 Aux Actuator 0.81 1-way roll lvr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 103

Stock:
103 Can Ship Immediately
Factory Lead-Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$119.60 $119.60
$100.01 $1,000.10
$99.98 $2,499.50
$93.42 $4,671.00

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Switch Actuators
RoHS:  
Lever
Basic Snap Action Switches
V7, V5, V15, V-Basic Series
Brand: Honeywell
Height: 31 mm
Illumination: Non-Illuminated
Length: 28 mm
Material: Steel, Corrosion Resistant
Mounting Style: Screw
Product: Actuators
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 11 mm
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8538909090
CNHTS:
8538900000
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8547200090
BRHTS:
85389090
ECCN:
EAR99