FSAGPNXX1.5LCAC5

Honeywell
785-FSAGPNXX1.5LCAC5
FSAGPNXX1.5LCAC5

Mfr.:

Description:
Force Sensors & Load Cells FORCE SENSOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 14

Stock:
14 Can Ship Immediately
Factory Lead-Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$279.76 $279.76
$269.59 $1,347.95
$256.12 $12,806.00
250 Quote

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Force Sensors & Load Cells
RoHS:  
Force Sensor
Brand: Honeywell
Product Type: Force Sensors & Load Cells
Series: FSA
Factory Pack Quantity: 25
Subcategory: Sensors
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9031809090
USHTS:
9031808085
TARIC:
9026208000
ECCN:
EAR99

Force Sensors

Honeywell Force Sensors measure the addition or backup of force, with proportional output and provide a 0.07% to 3% accuracy range. These PCB sensors are ideal for critical applications, such as IV drips or dialysis, or serious engineering, including robotic end effectors. With built-in stability and flexibility, Honeywell Force Sensors enhance performance and are offered in a broad line of force sensor options and outputs, including amplified, analog, voltage, and millivolt.

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.