4SX19-T

Honeywell
785-4SX19-T
4SX19-T

Mfr.:

Description:
Basic / Snap Action Switches BASIC SW SPDT 7 A 250VAC PIN PLGR ACTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 139

Stock:
139 Can Ship Immediately
Factory Lead-Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$73.47 $73.47
$61.69 $616.90
$61.01 $1,525.25
$60.43 $3,021.50
$54.48 $5,448.00
$52.24 $13,060.00
500 Quote

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Basic / Snap Action Switches
RoHS:  
REACH - SVHC:
Micro Switch
SPDT
ON - (OFF), OFF - (ON)
Plunger
7 A
250 VAC
28 VDC
1.39 N
Solder Turret
Chassis Mount
Actuator Style: Plunger
Brand: Honeywell
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 1
Subcategory: Switches
Tradename: Microswitch
Unit Weight: 1.360 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536509040
CNHTS:
8536500090
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99