MTS-SFP-1G-LX/LC

Hirschmann
566-MTS-SFP-1G-LX/LC
MTS-SFP-1G-LX/LC

Mfr.:

Description:
Fiber Optic Transmitters, Receivers, Transceivers 1Gbps,Single-mode,1310nm,LC,20Km,DDMI

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$498.22 $498.22
$441.42 $4,414.20

Product Attribute Attribute Value Select Attribute
Hirschmann
Product Category: Fiber Optic Transmitters, Receivers, Transceivers
RoHS:  
Transceiver Modules
1310 nm
1 Gb/s
Singlemode
SFP
SONET
LC
20 km
Brand: Hirschmann
Mounting Style: Pluggable
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Part # Aliases: 942999856
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
TARIC:
8517620000
ECCN:
EAR99