MS-156-HRMJ-2

Hirose Connector
798-MS-156-HRMJ-2
MS-156-HRMJ-2

Mfr.:

Description:
RF Adapters - Between Series MS151-SMA Adapter PL /F 0Hz to 6GHz 50Oh

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 20

Stock:
20 Can Ship Immediately
Factory Lead-Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$70.46 $70.46
$60.17 $601.70
$57.84 $1,156.80
$54.55 $3,273.00

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: RF Adapters - Between Series
RoHS:  
MS-156
Jack (Female)
SMA
Jack (Female)
6 GHz
50 Ohms
MS-156HF
Straight
Gold
Phosphor Bronze
Gold
Bulk
Brand: Hirose Connector
Connector Type: MS-156 SMA
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 20
Subcategory: RF Adapters
Part # Aliases: 358-0170-2-00
Unit Weight: 3.230 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690010
CNHTS:
8536901100
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Factory Automation Connector Solutions

Hirose Electric Factory Automation Connector Solutions are comprised of new-concept connectors supporting the evolution of factory automation equipment and robotics. The factory automation market requires connectors designed for miniaturization, higher power, and faster control signal speed. Hirose Electric Factory Automation Connector Solutions are ideal for use in a variety of factory automation applications, including robotics, robotics control, machine interface, machine vision, switchgear, and servo amplifier.

MS156 Subminiature Coaxial Switch

Hirose Electric MS156 Subminiature Coaxial Switch has a low-profile 1.6mm protrusion above the board and occupies a 2.7mm x 2.7mm area. Developed for inspection of high-frequency circuits used in portable terminals, the Hirose Electric MS156 Subminiature Coaxial Switch performs over a wide frequency band from DC to 6GHz and features a low insertion loss (0.1dB typical at 6GHz not mated with the plug). Also ideal for ETC, notebook computers (Bluetooth), wireless LAN, POS terminals, GPS terminals, PDA, and any small device requiring verification of antenna/circuit performance.