FH82-14S-0.25SHW

Hirose Connector
798-FH82-14S-0.25SHW
FH82-14S-0.25SHW

Mfr.:

Description:
FFC & FPC Connectors 0.25mm Pitch, 0.65mm Height, Top Contact, One Action Lock, FPC Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 8000   Multiples: 8000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 8000)
$0.687 $5,496.00

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: FFC & FPC Connectors
FPC Connectors
14 Position
0.25 mm
SMD/SMT
Straight
Top Contact
Gold
200 mA
- 55 C
+ 85 C
Reel
Brand: Hirose Connector
Contact Material: Copper
Flammability Rating: UL94V-0
Gender: Female
Housing Color: Black
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 50 MOhms
Mounting Style: SMD/SMT
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 8000
Subcategory: FFC & FPC Connectors
Voltage Rating: 30 VAC/DC
Part # Aliases: 580-5501-0-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694040
TARIC:
8536699099

FH82 FPC Connectors

Hirose Electric FH82 FPC Connectors are compact, one-action connectors with a pitch of 0.25mm, a height of 0.65mm, and a thickness of 0.2mm. Hirose FH82 FPC Connectors are ideal for size-constrained automotive, consumer electronics, medical devices, smart home technology, and wearables applications. FH82 is well-suited for connecting displays and sensors in those devices. The one-action connection mechanism allows the FPC to be inserted without touching the actuator. This design feature minimizes the risk of actuator damage while significantly speeding up assembly.