FH12-12S-0.5SH(55)

Hirose Connector
798-FH12-12S-0.5SH55
FH12-12S-0.5SH(55)

Mfr.:

Description:
FFC & FPC Connectors 0.5MM 12 POS R/A BTTM SMT GLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,543

Stock:
4,543 Can Ship Immediately
Factory Lead-Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.25 $2.25
$1.92 $19.20
$1.80 $45.00
$1.72 $86.00
$1.63 $163.00
$1.52 $380.00
$1.43 $715.00
$1.38 $1,380.00
Full Reel (Order in multiples of 2000)
$1.34 $2,680.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: FFC & FPC Connectors
RoHS:  
Board Mount
12 Position
0.5 mm
SMD/SMT
Right Angle
Bottom Contact
Gold
500 mA
FH12
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Hirose Connector
Contact Material: Phosphor Bronze
Gender: Female
Housing Color: Brown (Beige)
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 2000
Subcategory: FFC & FPC Connectors
Voltage Rating: 50 V
Part # Aliases: 586-0704-0-55
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690090
CNHTS:
8536901100
USHTS:
8536694051
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FPC / FFC Connector Series: FH12

Hirose Electric FH12 series offers a 0.5mm and a 1mm pitch FPC / FFC Connector. The Flip-Lock design allows side-by-side connector placement and requires low force to lock the actuator. The FH12 FPC / FFC Connector from Hirose supports thin (0.18mm) FPC and is offered in three different assembly types. Applications for the connector include notebook computers, printers, PDAs, digital cameras, and other compact devices.

FFC/FPC Connectors

Hirose FFC/FPC Connectors are ideal when small centerline spacing makes larger wire-to-board connections impractical. Hirose FFC/FPC Connectors meet the demands for smaller centerline or pitch spacing, lower profile, and lighter interconnect solutions. These connectors provide reliable connections with a rotating actuator to secure the cable termination and a robust lock structure with a unique contact design.

FH12 0.5mm/1mm FPC/FFC Connectors

Hirose Electric FH12 0.5mm/1mm FPC/FFC Connectors feature a rotating one-touch ZIF mechanism that eases operation and works with a light force. These connectors deliver a clear tactile click when the mating process successfully completes. The FH12 board mount connectors offer 4 to 53 positions with a 500mA current rating in a -40°C to +85°C temperature range.

Factory Automation Connector Solutions

Hirose Electric Factory Automation Connector Solutions are comprised of new-concept connectors supporting the evolution of factory automation equipment and robotics. The factory automation market requires connectors designed for miniaturization, higher power, and faster control signal speed. Hirose Electric Factory Automation Connector Solutions are ideal for use in a variety of factory automation applications, including robotics, robotics control, machine interface, machine vision, switchgear, and servo amplifier.