EX60B-29P

Hirose Connector
798-EX60B29P
EX60B-29P

Mfr.:

Description:
I/O Connectors REC 29POS 0.6MM R/A SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,048

Stock:
1,048 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1200)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$8.06 $8.06
$7.33 $73.30
$7.27 $181.75
$4.84 $2,420.00
Full Reel (Order in multiples of 1200)
$4.42 $5,304.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: I/O Connectors
RoHS:  
Receptacles
Male
0.6 mm
250 VAC
SMD/SMT
Solder
Right Angle
EX60B
- 55 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Hirose Connector
Color: Black
Contact Material: Copper Alloy
Current Rating: 500 mA
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 1 GOhms
Product Type: I/O Connectors
Factory Pack Quantity: 1200
Subcategory: I/O Connectors
Type: Docking Connectors
Part # Aliases: 232-0611-5-00
Unit Weight: 1.040 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690020
CNHTS:
8538900000
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99