DF4-26DP-2C

Hirose Connector
798-DF4-26DP-2C
DF4-26DP-2C

Mfr.:

Description:
Headers & Wire Housings 2.0MM DBL ROW PLUG 26P HOUSING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 803

Stock:
803 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.589 $0.59
$0.494 $4.94
$0.434 $10.85
$0.383 $38.30
$0.344 $103.20
$0.301 $301.00
$0.293 $732.50
$0.273 $2,730.00
$0.26 $5,200.00

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Plug Housing
26 Position
2 mm (0.079 in)
2 Row
Through Hole
Crimp
Pin (Male)
DF4
- 30 C
+ 85 C
Bulk
Brand: Hirose Connector
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Part # Aliases: 544-0089-0-00
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690020
CNHTS:
8536901100
USHTS:
8538906000
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99