CX81B-24S

Hirose Connector
798-CX81B-24S
CX81B-24S

Mfr.:

Description:
USB Connectors

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
400
Expected 2026-02-18
Factory Lead-Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$3.63 $3.63
$3.18 $31.80
$3.04 $76.00
$2.98 $149.00
$2.84 $284.00
$2.15 $537.50
Full Reel (Order in multiples of 400)
$2.14 $856.00
$2.08 $1,664.00
$1.97 $4,728.00

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: USB Connectors
RoHS:  
USB Type C Connectors
Plug
Female
USB 3.2
SMD/SMT
24 Contact
1 Port
5 A
48 V
Straight
PCB Mount
Reel
Cut Tape
Brand: Hirose Connector
Contact Material: Copper Alloy
Contact Plating: Gold
Features: Top Mount
Flammability Rating: UL 94 V-0
Insulator Color: Black
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: USB Connectors
Series: CX
Shell Plating: Nickel
Factory Pack Quantity: 400
Subcategory: USB Connectors
Part # Aliases: 480-1044-0-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694040
TARIC:
8536699099

CX90 USB Type C 3.1 2nd Gen. Connectors

Hirose Electric CX90 USB Type C 3.1 2nd Gen. Connectors conform to the USB Type-C standards and can transfer data up to 20Gbps (maximum), twice as fast as conventional USB 3.0. Available options include single-row or double-row with top-mount or mid-mount. Hirose CX90 connectors provide easy mating due to the reversible form factor and also offer a clear tactile click for excellent retention.

CX USB Type-C Connectors

Hirose Electric CX Series USB Type-C Connectors is an ideal interface for various devices in the consumer, industrial machinery, and automotive markets. The CX series components feature excellent retention and locking with a clear tactile click and a reversible interface for easy mating. Hirose Electric CX USB Type-C connectors can transfer data twice as fast as conventional USB 3.0 offering 10Gbps high-speed transmission.

Wearable Solutions

Hirose Electric offers a wide portfolio of connectors designed for wearable devices, such as earphones, smart watches, smart glasses, and smart rings. Built for high-speed data, low power consumption, and EMI control, these connectors support reliable integration of displays, sensors, batteries, and antennas in compact, body-worn designs. Hirose Electric connectors are designed for durability and precision and meet the rigorous demands of wearables, where flexibility, space, and signal integrity are critical.

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.

CX81B USB Type-C® Connectors

Hirose Electric CX81B USB Type-C® Connectors feature a plug connector type with a vertical SMT style and PCB mounting. These connectors offer a 5A rated current and 20Gbps transmission rate and come in two versions, one with a lock latch (CX81B-24S) and one without (CX81B-24S1). Hirose Electric CX81B USB Type-C connectors feature a standard onboard mounting side, a 0.5mm contact pitch, straight connector orientation, and an operating temperature range of -40°C to +105 °C.

Drone Solutions

Hirose Electric Drone Solutions offer robust, lightweight connectors engineered to meet the demands of drones and unmanned aerial vehicles (UAVs). Supporting compact, high-density designs with secure locking, these durable connectors ensure reliable power and signal transmission under vibration and environmental stress. The complete lineup includes wire-to-wire, wire-to-board, board-to-board, FPC/FFC, and coaxial connectors with IP67/IP68 waterproof variants for outdoor applications. Hirose Drone Solutions enable stable connections for motors, batteries, stereo cameras, antennas, motion sensors, and camera modules, providing efficiency and long-flight performance in industrial, commercial, and inspection drones.

Smartphone & PC Solutions

Hirose Electric offers ultra-fine pitch solutions with dimensions down to 0.25mm, supporting small form factors without sacrificing performance. These solutions feature high-speed data, high-current delivery, EMI control, and rugged locking mechanisms, ensuring reliable operation. Hirose connectors meet rigorous demands in sleek, space-constrained designs where durability, precision, and signal integrity are crucial. Suitable applications include displays, batteries, cameras, antennas, USB interfaces, and touch functionality.