S7572

Heyco
836-S7572
S7572

Mfr.:

Description:
AC Power Plugs & Receptacles 5-15R FB BLK 12-10G

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.30 $1.30
$1.11 $11.10
$0.93 $23.25
$0.908 $90.80
$0.88 $220.00
$0.741 $370.50
$0.673 $673.00
$0.634 $2,377.50
$0.609 $5,328.75

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: AC Power Plugs & Receptacles
RoHS:  
Receptacles
Black
5-15
Preassembled
Brand: Heyco
Contact Material: Brass
Housing Material: Nylon
Product Type: AC Power Plugs & Receptacles
Factory Pack Quantity: 1250
Subcategory: Power Connectors
Termination Style: Crimp
Type: Cordset Components
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99