9031-P

Heyco
836-9031-P
9031-P

Mfr.:

Description:
Screws & Fasteners PR 122-079 WHITE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.368 $0.37
$0.327 $3.27
$0.253 $25.30
$0.227 $113.50
$0.17 $170.00
$0.157 $314.00
$0.154 $1,540.00
$0.149 $3,725.00
$0.144 $7,200.00

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Screws & Fasteners
RoHS:  
Rivets
Snap In
4.6 mm
Nylon
Brand: Heyco
Color: White
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Hole Size: 3.1 mm
Product Type: Screws & Fasteners
Series: HEYClip Snap Rivets
Factory Pack Quantity: 1000
Subcategory: Hardware
Tradename: HEYClip
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790