10015

Heyco
836-10015
10015

Mfr.:

Description:
Standoffs & Spacers HSP2-06 NATURAL NYL PCB Support

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.317 $0.32
$0.272 $2.72
$0.212 $21.20
$0.181 $90.50
$0.173 $173.00
$0.164 $328.00
$0.151 $1,510.00
$0.147 $3,675.00
$0.143 $7,150.00

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Standoffs & Spacers
RoHS:  
Supports
PCB Support
9.5 mm
Nylon
Brand: Heyco
Color: Natural
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Hole Size: 4.8 mm
Product Type: Standoffs, Spacers & Supports
Series: Nylon PCB Supports - Imperial Spacing
Factory Pack Quantity: 1000
Subcategory: Hardware
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
3926909990
CNHTS:
3926909090
USHTS:
3926909989
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
3926909790
MXHTS:
3926909988
BRHTS:
85045000
ECCN:
EAR99