XS055

Hatch Lighting
837-XS055
XS055

Mfr.:

Description:
LED Lighting Fixture Accessories I-LOC Key Assembly Factor 0.55

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 68

Stock:
68 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.25 $2.25
$1.97 $19.70
$1.79 $179.00
$1.73 $865.00
$1.71 $1,710.00
$1.67 $4,175.00
$1.63 $8,150.00
$1.60 $16,000.00

Product Attribute Attribute Value Select Attribute
Hatch Lighting
Product Category: LED Lighting Fixture Accessories
RoHS:  
101 mm
I-LOC and EM Drivers
Bulk
Brand: Hatch Lighting
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Chassis
Product: LED Power Supplies
Product Type: LED Lighting Fixture Accessories
Factory Pack Quantity: 50
Subcategory: LED Lighting
Width: 47.2 mm
Unit Weight: 28.350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

FEATURED PRODUCTS
HATCH LIGHTING