G125-MW40300F94

Harwin
855-G125-MW40300F94
G125-MW40300F94

Mfr.:

Description:
Specialized Cables 1.25MM M/F ON 32AWG 300MM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Specialized Cables
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
32 AWG
450 V
2 A, 10 A
G125
Brand: Harwin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Product Type: Specialized Cables
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Tradename: GECKO
Unit Weight: 251 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
CNHTS:
8544422900
USHTS:
8505110090
TARIC:
8544429090
ECCN:
EAR99