CON-2/240/30L

Hartland Controls / Littelfuse
576-CON-2/240/30L
CON-2/240/30L

Mfr.:

Description:
Contactors - Electromechanical 2P 208/240V 30A CONT. W/LUG TE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 49

Stock:
49 Can Ship Immediately
Factory Lead-Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$80.55 $80.55
$71.87 $718.70
$58.53 $1,463.25
$58.51 $2,925.50

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Contactors - Electromechanical
RoHS:  
240 V
30 A
HCC
Brand: Hartland Controls / Littelfuse
Coil Resistance: 1 kOhms
Coil Termination: Quick Connect
Contact Termination: Quick Connect
Height: 81.7 mm
Length: 82.9 mm
Mounting Style: Chassis Mount
Number of Phases: 1 Phase
Number of Poles: 2 Pole
Packaging: Bulk
Product: Contactors
Product Type: Electromechanical Contactors
Factory Pack Quantity: 50
Subcategory: Contactors
Tradename: Hartland Controls
Width: 52.7 mm
Part # Aliases: HCCY2XU02GG999CS
Unit Weight: 226.796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536411090
USHTS:
8536490065
ECCN:
EAR99

HVAC/R Solutions

Littelfuse HVAC/R Solutions feature an extensive product portfolio that offers accuracy, reliability, and durability. These innovative products help to streamline HVAC/R system designs and are designed to protect vital components, control loads while increasing system efficiency, and sense temperatures more accurately. Littelfuse HVAC/R Solutions are ideal for commercial HVAC systems, residential HVAC systems, and commercial refrigeration.

HCC 1-/2-Pole 20-40FLA Definite Purpose Contactors

Hartland Controls / Littelfuse HCC 1- and 2-Pole 20-40FLA Definite Purpose Contactors utilize one wire to control the electrical current direction and are available with one pole normally open (NO), with or without a shunt, or with two poles NO. These contactors feature silver cadmium oxide contacts and #10-32 screw or box lug power pole terminations. Other features include a +130°C Class B insulation system and initial dielectric strength of 2200VAC between contacts and coils, between poles (includes shunt), and between open contacts (no shunt). Hartland Controls / Littelfuse HCC 1- and 2-Pole 20-40FLA Definite Purpose Contactors are typically used in residential applications.