RCHV1901717LG1

Hammond Manufacturing
546-RCHV1901717LG1
RCHV1901717LG1

Mfr.:

Description:
Racks & Rack Cabinets Knockdown Heavy Duty Vent Desktop Cabinet

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
4 Can Ship in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$542.86 $542.86
$538.73 $2,693.65

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Racks & Rack Cabinets
Shipping Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
RCH
Enclosed Cabinets
Test & Measurement
1.75 ft
1.625 ft
Gray (Light Gray)
Brand: Hammond Manufacturing
Depth: 17.5 in
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 20.865 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8538100000
CNHTS:
8538109000
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99