RCHS1901431BK1

Hammond Manufacturing
546-RCHS1901431BK1
RCHS1901431BK1

Mfr.:

Description:
Racks & Rack Cabinets Rack - Heavy Duty 14" (8U)
This product will ship to you directly from the manufacturer.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
4 Can Ship in 2 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$735.71 $735.71
$704.30 $3,521.50

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Racks & Rack Cabinets
Shipping Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
RCH
Enclosed Cabinets
Test & Measurement
8U
1.583 ft
1.167 ft
Black
Steel
Brand: Hammond Manufacturing
Depth: 31.5 in
Features: Includes two pairs of rails, rubber feet, plastic handles and hardware
Load Capacity: 800 lbs
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Ventilation: Not Available
Unit Weight: 30.840 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8538100000
CNHTS:
8538109000
USHTS:
8538100000
JPHTS:
8538100001
KRHTS:
8538100000
TARIC:
8538100090
BRHTS:
85381000
ECCN:
EAR99