PJU14126LF

Hammond Manufacturing
546-PJU14126LF
PJU14126LF

Mfr.:

Description:
Junction Boxes N4X Solid Door Snap Latch w/flange - 14 x 12 x 6 - Fiberglass

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 54

Stock:
54 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$297.58 $297.58

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Junction Boxes
RoHS:  
1.175 ft
1.025 ft
1.171 ft
Pole Mount
4X
PJU
Brand: Hammond Manufacturing
Depth: 6.13 in
Packaging: Bulk
Product: Junction Boxes
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
CNHTS:
8504409999
USHTS:
3926909989
JPHTS:
392690029
TARIC:
8504409590
ECCN:
EAR99