FLK5LED

Hammond Manufacturing
546-FLK5LED
FLK5LED

Mfr.:

Description:
LED Lighting Fixtures 9" LED Light Kit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
54 Can Ship in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$233.47 $233.47
$229.35 $2,293.50

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: LED Lighting Fixtures
RoHS:  
LED Light Kits
White (Warm White)
1 LED
1.54 in
9 in
Aluminum
FLKLED
Bulk
Brand: Hammond Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 4.46 in
Power Rating: 4.4 W
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Vf - Forward Voltage: 120 V
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8538100000
CNHTS:
8538109000
USHTS:
8538100000
JPHTS:
8538100001
KRHTS:
8538100000
TARIC:
8538100090
BRHTS:
85381000
ECCN:
EAR99

FEATURED PRODUCTS
HAMMOND