EN4SD16166GY

Hammond Manufacturing
546-EN4SD16166GY
EN4SD16166GY

Mfr.:

Description:
Wall Mount Panel Enclosures N4,12 Eclipse encl. - 16 x 16 x 6" - Steel/Gray - Wallmount

Due to size or weight of the product, your shipping charge may increase.

In Stock: 9

Stock:
9 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$417.85 $417.85
$382.65 $1,913.25

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Wall Mount Panel Enclosures
Shipping Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Single Door, Windowed
Steel
Gray
1.333 ft
1.333 ft
1.333 ft
3R, 4, 12
UL508A
Eclipse
Brand: Hammond Manufacturing
Depth: 6 in
Housing Color: Gray
Packaging: Bulk
Panel Height: 361 mm
Panel Width: 361 mm
Product: Wall Mount Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Ventilation: Not Available
Unit Weight: 8.618 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8538100000
CNHTS:
8538109000
USHTS:
7326908688
TARIC:
8538100090
BRHTS:
73269090
ECCN:
EAR99

Eclipse Type 4 Mild Steel Wall-Mount Enclosures

Hammond Manufacturing Eclipse Type 4 Mild Steel Wall-Mount Enclosures are designed to house and shield electrical and/or electronic equipment, ensuring protection in challenging industrial environments. These wall-mount enclosures exhibit impressive styling features, including hidden hinges and attractive latching systems. This makes them a suitable addition to any high-tech equipment installation. The Eclipse Type 4 wall-mount enclosures come in a diverse array of sizes, and the inclusion of practical accessories enhances the completeness of this product line. The cover and enclosure, finished with a re-coatable powder inside and out, offer a choice of ANSI 61 smooth Gray (GY) or RAL7035 textured-light gray (LG).