C3R363012HCR

Hammond Manufacturing
546-C3R363012HCR
C3R363012HCR

Mfr.:

Description:
Junction Boxes Type 3R Hinge Cover - 36 x 30 x 12 - Steel/Gray
This product will ship to you directly from the manufacturer.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
16 Can Ship in 2 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$903.25 $903.25

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Junction Boxes
Shipping Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Screw Cover
Steel
Gray
3 ft
2.5 ft
3 ft
3R
C3RHCRMD
Brand: Hammond Manufacturing
Depth: 12 in
Features: 14 or 16 gauge galvanized steel, finished in ANSI 61 gray powder coating
Housing Color: Gray
Panel Height: 2.75 ft
Panel Width: 2.25 ft
Product: Wall Mount Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Ventilation: Not Available
Unit Weight: 46.720 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8538100000
CNHTS:
8538109000
USHTS:
8538100000
JPHTS:
8538100001
KRHTS:
8538100000
TARIC:
8538100090
BRHTS:
85381000
ECCN:
EAR99