2013

Hammond Manufacturing
546-2013
2013

Mfr.:

Description:
Power Transformers MODULATION TRANS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2

Stock:
2 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$342.63 $342.63
$246.47 $2,464.70
$246.36 $6,159.00

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Power Transformers
RoHS:  
2000
Brand: Hammond Manufacturing
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 544.310 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504314035
ECCN:
EAR99

Modulation Transformer

Hammond Manufacturing Modulation Transformer features the 2000 Series with a sealed gapped core design. This 25W modulation transformer offers 150Hz to 7000Hz minimum frequency response and 100mA maximum secondary current. The series provides a range of secondary taps for a variety of tube types, and the tapped secondary winding carries full class C plate current. Hammond Manufacturing Modulation Transformer is RoHS compliant.