1650W

Hammond Manufacturing
546-1650W
1650W

Mfr.:

Description:
Audio Transformers / Signal Transformers Output transformer, push-pull, 280W, primary 1,900 ct, 806 ma, secondary 4-8-16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
22 Can Ship in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$684.82 $684.82
$664.97 $6,649.70

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Audio Transformers / Signal Transformers
Shipping Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Tube Application Power Transformers
Push-Pull
Terminals
30 Hz to 30 kHz
1.9 kOhms
16 Ohms
Tube Output Push Pull
4.38 in
7.5 in
5.25 in
1608-1650
Brand: Hammond Manufacturing
Maximum DC Current: 806 mA
Power Rating: 280 W
Product Type: Audio & Signal Transformers
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 12.701 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8538100000
CNHTS:
8504232900
USHTS:
8504312000
TARIC:
8538100090
ECCN:
EAR99