1615

Hammond Manufacturing
546-1615
1615

Mfr.:

Description:
Audio Transformers / Signal Transformers Output transformer, push-pull, 15W, primary 5,000 ct, 100 ma., secondary 4-8-16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2

Stock:
2 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$209.78 $209.78
$186.26 $1,862.60
$184.51 $4,612.75
$182.87 $9,143.50
$182.82 $18,282.00
250 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Tube Application Power Transformers
Push-Pull
Wire Lead
30 Hz to 30 kHz
5 kOhms
4 Ohms, 8 Ohms, 16 Ohms
Tube Output Push Pull
3.25 in
2.5 in
3.06 in
1608-1650
Bulk
Brand: Hammond Manufacturing
Power Rating: 15 W
Product Type: Audio & Signal Transformers
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 1.497 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8538100000
CNHTS:
8504232900
USHTS:
8504312000
TARIC:
8538100090
ECCN:
EAR99