1553BBKBKBAT

Hammond Manufacturing
546-1553BBKBKBAT
1553BBKBKBAT

Mfr.:

Description:
Enclosures for Single Board Computing Handheld+Battery/ABS 4.62x3.11x.95" Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 234

Stock:
234 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$23.25 $23.25
$19.89 $99.45
$18.58 $185.80
$17.00 $425.00
$15.89 $794.50
$15.02 $1,502.00
$14.71 $7,355.00

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Enclosures for Single Board Computing
RoHS:  
Battery Enclosures
Battery Door Enclosure
Acrylonitrile Butadiene Styrene (ABS)
4.62 in
3.11 in
IP54
1553
Brand: Hammond Manufacturing
Depth: 0.95 in
Housing Color: Black
Packaging: Bulk
Product Type: Battery Enclosures
Factory Pack Quantity: 1
Subcategory: Battery
Unit Weight: 77.111 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8538100000
CNHTS:
8538109000
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99

Enclosure Modification Solutions

Hammond Manufacturing offers a wide selection of enclosures that are available for various customized modifications. Numerous modifications are offered by Hammond Manufacturing, including cutouts, silk screening, special length extrusions, UV printing, and pressed-in hardware such as studs or standoffs.