148M

Hammond Manufacturing
546-148M
148M

Mfr.:

Description:
Audio Transformers / Signal Transformers Audio transformer, open frame PC board mount, Driver, 6000:500/2000 ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$42.76 $42.76
$36.64 $366.40
$35.48 $887.00
$34.52 $1,726.00
$33.23 $3,323.00
$32.13 $8,032.50
$31.95 $15,975.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Audio Transformers
Terminals
200 Hz to 15 kHz
6 kOhms
500 Ohms, 2 kOhms
Signal Level
0.82 in x 0.68 in x 0.69 in
0.82 in
0.68 in
0.69 in
148
Brand: Hammond Manufacturing
Current Rating: 5.3 mA
Maximum DC Current: 5.3 mA
Maximum DC Resistance: 850 Ohms
Power Rating: 75 W
Primary Resistance: 850 Ohms
Product Type: Audio & Signal Transformers
Secondary Resistance: 230 Ohms
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 22.680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8538100000
CNHTS:
8504232900
USHTS:
8504314035
TARIC:
8538100090
ECCN:
EAR99