1481L3R1110GY

Hammond Manufacturing
546-1481L3R1110GY
1481L3R1110GY

Mfr.:

Description:
Electrical Enclosure Accessories Type 3R Louver Kit 11x10 - Steel/Gray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
61 Can Ship in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$144.10 $144.10
$143.70 $718.50
$140.43 $1,404.30
$137.87 $3,446.75
$136.12 $6,806.00
$135.97 $13,597.00
200 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Electrical Enclosure Accessories
Shipping Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Racks & Cabinets
Louvered Vent Kit
8 in
10.3 in
11.37 in
Black
Brand: Hammond Manufacturing
Material: Aluminum
NEMA Rating: 3R
Product Type: Electrical Enclosures
Series: 1481L3R
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 2.268 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99