1447SK16

Hammond Manufacturing
546-1447SK16
1447SK16

Mfr.:

Description:
Wall Mount Panel Enclosures N12 Disconnect Encl w/panel - 48 x 37-3/8 x 16 - Steel/Gray
This product will ship to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated ship date.

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Factory Drop Ship
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2,677.44 $2,677.44
$2,647.40 $13,237.00

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Wall Mount Panel Enclosures
Shipping Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Disconnect
Steel
Gray
16 in
37.38 in
4 ft
12
1447S
Brand: Hammond Manufacturing
Depth: 16 in
Features: Master units accept the following switches and breakers: ABB, Allen Bradly, Cutler Hammer, GE, Siemens I-T-E, Square D
Housing Color: Gray
Panel Height: 1.143 m
Panel Width: 838 mm
Product: Wall Mount Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Ventilation: Not Available
Unit Weight: 90.718 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8538100000
CNHTS:
8538109000
USHTS:
8538100000
JPHTS:
8538100001
KRHTS:
8538100000
TARIC:
8538100090
BRHTS:
85381000
ECCN:
EAR99