1414N4PHSSO10

Hammond Manufacturing
546-1414N4PHSSO10
1414N4PHSSO10

Mfr.:

Description:
Junction Boxes NEMA 4 Mild Steel Continuous Hinge Door w/ Clamps 16 x 14 x 10"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

In Stock: 2

Stock:
2 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1,072.06 $1,072.06
$1,071.39 $5,356.95

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Junction Boxes
Shipping Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Steel
Natural
1.333 ft
1.167 ft
1.333 ft
3R, 4, 4X, 12, 13
UL508A
1414 N4 PH SS
Brand: Hammond Manufacturing
Depth: 10 in
Housing Color: Natural
Product: Junction Boxes
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 12.701 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8538100000
CNHTS:
8538109000
USHTS:
7326908688
TARIC:
8538100090
BRHTS:
73269090
ECCN:
EAR99