1140-LN-A

Hammond Manufacturing
546-1140-LN-A
1140-LN-A

Mfr.:

Description:
Audio Transformers / Signal Transformers Audio transformer, line input, chassis mount, impedance ratio 10k to 20k

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6

Stock:
6 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$158.18 $158.18
$139.27 $1,392.70
$136.87 $3,421.75
$135.27 $6,763.50
$135.08 $13,508.00
250 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Audio Transformers
Wire Lead
12 kOhms
4.1 kOhms
Balancing Input Stages on Vacuum Tubes
2.25 in
1.069 in
1140
Brand: Hammond Manufacturing
Core Material: Nickel Alloy
Primary Resistance: 1.15 kOhms
Product Type: Audio & Signal Transformers
Secondary Resistance: 1.65 kOhms
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 90.718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504321000
USHTS:
8504312000
TARIC:
8504318090
ECCN:
EAR99

1140 Studio Grade Audio Matching Transformers

Hammond Manufacturing 1140 Studio Grade Audio Matching Transformers provide superior performance with low distortion and low phase shifting. This performance allows for a frequency response of 20Hz to 20kHz ±0.35dB, (ref. @ 1kHz). Hammond 1140 series is designed with nickel alloy cores for high performance and wide bandwidth.