RG_187_A/U

HUBER+SUHNER
455-RG_187_A/U
RG_187_A/U

Mfr.:

Description:
Coaxial Cables SOLD IN METERS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 958

Stock:
958 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$17.70 $17.70
$17.21 $34.42
$16.21 $81.05
$15.81 $158.10
$14.80 $370.00
$14.09 $704.50
$12.93 $1,293.00

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: Coaxial Cables
RoHS:  
RG-187A/U
75 Ohms
2.65 mm (0.104 in)
Silver Plated Copper Clad Steel
Perfluoroalkoxy (PFA)
7 x 0.1
Brand: HUBER+SUHNER
Jacket Color: White
Maximum Temperature: + 205 C
Number of Coaxial: 1
Product Type: Coaxial Cables
Shielding: Shielded
Factory Pack Quantity: 100
Subcategory: Cable
Voltage Rating: 1 kV
Part # Aliases: 22510045
Unit Weight: 16 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544200000
CNHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99