EACON_2C

HUBER+SUHNER
455-EACON_2C
EACON_2C

Mfr.:

Description:
Coaxial Cables SOLD IN METERS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 27

Stock:
27 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$134.85 $134.85
$123.81 $247.62
$123.38 $616.90
$114.06 $1,140.60
$113.62 $3,408.60
$110.72 $6,643.20
$108.81 $13,057.20
270 Quote

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: Coaxial Cables
50 Ohms
3.75 mm (0.148 in)
Copper
Fluorinated Ethylene Propylene (FEP)
Brand: HUBER+SUHNER
Jacket Color: White
Maximum Temperature: + 200 C
Number of Coaxial: 1
Product Type: Coaxial Cables
Shielding: Shielded
Factory Pack Quantity: 30
Subcategory: Cable
Voltage Rating: 1.4 kV
Part # Aliases: 84116378
Unit Weight: 35 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544200000
ECCN:
EAR99