32041E-29171SVCR3-29094CR-12

HUBER+SUHNER
455-85259452
32041E-29171SVCR3-29094CR-12

Mfr.:

Description:
RF Cable Assemblies VITA 67.3 assembly 26.5 GHz MICROBEND SMPS/SMA 12 in

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1

Stock:
1
Can Ship Immediately
On Order:
5
Expected 2025-12-15
Factory Lead-Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$342.93 $342.93
$303.16 $3,031.60
$292.29 $7,307.25

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: RF Cable Assemblies
SMPS
Jack (Female)
Straight
SMA
Plug (Male)
Straight
304.8 mm (12 in)
50 Ohms
26.5 GHz
Microbend R
Brand: HUBER+SUHNER
Connector A Polarity: Normal
Connector B Polarity: Normal
Polarity: Normal
Product Type: RF Cable Assemblies
Series: VITA 67.3
Subcategory: Cable Assemblies
Part # Aliases: 85259452
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

VITA 67.3 OpenVPX™ RF Cable Assembly Solutions

HUBER+SUHNER VITA 67.3 OpenVPX™ RF Cable Assembly Solutions offer complete end-to-end OpenVPX-compliant RF and fiber optic connectivity supporting SMPM, SMPS, and NanoRF interfaces. These VITA 67.3 solutions are delivered as drop-in assemblies from a single source. The OpenVPX suite of standards identifies a common framework for the design of firmware, software, and hardware for next-generation military embedded systems. The VITA 67.3 cable and connector options for PCB and chassis connectivity ensure application-tailored interconnect solutions. HUBER+SUHNER proprietary solderless MINIBEND RF cable termination technology enables low-profile 90° bends immediately behind the connector junction and eliminates failure-prone solder joints from the cable assembly.