11_QN-50-3-3/113_NE

HUBER+SUHNER
455-11QN5033113NE

11_QN-50-3-3/113_NE

Mfr.:

Description:
RF Connectors / Coaxial Connectors QN straight cable plug(m)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 87

Stock:

87 Can Ship Immediately

Factory Lead-Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$59.00 $59.00
$45.86 $4,586.00
$44.71 $11,177.50
500 Quote

Product Attribute Attribute Value
HUBER+SUHNER
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
QN
Plug (Pin)
50 Ohms
11 GHz
Solder
Straight
Standard
Cable Mount / Free Hanging
SUCOFORM-141, EZ-141-TP-M17, MULTIFLEX-141
Body Finish: Copper-Tin-Zinc Alloy
Body Material: Brass
Body Style: Straight
Brand: HUBER+SUHNER
Contact Material: Brass
Contact Termination: Press Fit
Contact Type: Pin (Male)
Isolation: Non-Isolated
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: RF Connectors / Coaxial Connectors
Series: QN
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Part # Aliases: 23033393
Unit Weight: 12.500 g